KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder
- RS Stock No.:
- 699-5115
- Mfr. Part No.:
- SR215C222KARTR1
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.20
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2,775 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.368 | $9.20 |
| 125 + | $0.364 | $9.10 |
*price indicative
- RS Stock No.:
- 699-5115
- Mfr. Part No.:
- SR215C222KARTR1
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Width | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Height 5.08mm | ||
Width 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 6995115P
- Mfr. Part No. SR215C222KARTR1
Each (Supplied as a Tape)
$0.368
- RS Stock No. 5373713
- Mfr. Part No. SR205C333KAR
Each (In a Pack of 25)
$0.841
- RS Stock No. 5373921P
- Mfr. Part No. SR215C333KAR
Each (Supplied in a Bag)
$0.657
- RS Stock No. 1667893
- Mfr. Part No. SR215C333KAR
Each (In a Bag of 1000)
$0.18
Related links
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface








