Vishay 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 169-3045
- Mfr. Part No.:
- K101J15C0GK53H5H
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 3%
View bulk pricing optionsSubtotal (1 box of 5000 units)*
$1,360.00
(exc. GST)
$1,495.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.272 | $1,360.00 | - |
| 25000 + | $0.263 | $1,315.00 | 3% |
*price indicative
- RS Stock No.:
- 169-3045
- Mfr. Part No.:
- K101J15C0GK53H5H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Seated Plane Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | K-H | |
| Width | 3.8mm | |
| Standards/Approvals | EIA, UL, EN, RoHS, IEC | |
| Length | 3.8mm | |
| Height | 2.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 175°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Seated Plane Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Series K-H | ||
Width 3.8mm | ||
Standards/Approvals EIA, UL, EN, RoHS, IEC | ||
Length 3.8mm | ||
Height 2.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 175°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (C0G HOTcaps)
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric. These radial ceramic capacitors have a capacitance change of ±330 ppm/K between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Approvals
EIA 198, IEC 60384-9, AEC-Q200
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
