- RS Stock No.:
- 111-0532
- Mfr. Part No.:
- C5750X6S2W225K250KA
- Brand:
- TDK
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$2.212
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $2.212 | $1,106.00 |
1000 - 1500 | $2.156 | $1,078.00 |
2000 + | $2.123 | $1,061.50 |
*price indicative |
- RS Stock No.:
- 111-0532
- Mfr. Part No.:
- C5750X6S2W225K250KA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 450V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±10% |
Dimensions | 5.7 x 5 x 2.5mm |
Length | 5.7mm |
Depth | 5mm |
Height | 2.5mm |
Series | C |
Maximum Operating Temperature | +105°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |