TDK 3.3 μF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Surface
- RS Stock No.:
- 111-0164
- Mfr. Part No.:
- CKG57NX7T2E335M500JH
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,486.00
(exc. GST)
$3,835.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.486 | $3,486.00 | - |
| 5000 + | $3.371 | $3,371.00 | 3% |
*price indicative
- RS Stock No.:
- 111-0164
- Mfr. Part No.:
- CKG57NX7T2E335M500JH
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 3.3μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CKG | |
| Height | 5mm | |
| Length | 6mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 3.3μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CKG | ||
Height 5mm | ||
Length 6mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK MLCC CKG MEGACAP Type 2220 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Features and Benefits:
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications:
Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure
Related links
- TDK 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
