KYOCERA AVX 1.2 μF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Surface
- RS Stock No.:
- 134-8838
- Mfr. Part No.:
- 2225PC125MAT1A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-8838
- Mfr. Part No.:
- 2225PC125MAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.2μF | |
| Voltage | 250V dc | |
| Construction | Multi-layer | |
| Package/Case | 2225 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | 2225 | |
| Width | 6.35mm | |
| Length | 5.72mm | |
| Height | 2.54mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.2μF | ||
Voltage 250V dc | ||
Construction Multi-layer | ||
Package/Case 2225 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series 2225 | ||
Width 6.35mm | ||
Length 5.72mm | ||
Height 2.54mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 1.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
