TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$598.00

(exc. GST)

$658.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.196$598.00-
1000 - 1500$1.166$583.002%
2000 +$1.148$574.004%

*price indicative

RS Stock No.:
111-0148
Mfr. Part No.:
CGA9N3X7R1H106K230KB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Width

5mm

Height

2.3mm

Standards/Approvals

No

Length

5.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 2220 series, X5R, X7R and Y5V Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

  • RS Stock No. 9155487
  • Mfr. Part No. CGA9N3X7R1H106K230KB
Each (In a Pack of 5)
$2.676
  • RS Stock No. 9155487P
  • Mfr. Part No. CGA9N3X7R1H106K230KB
Each (Supplied on a Reel)
$2.676
  • RS Stock No. 2427513
  • Mfr. Part No. CGA6P1X7R1N106K250AC
Each (In a Pack of 5)
$1.568
  • RS Stock No. 9214299
  • Mfr. Part No. C5750X7R1H106K230KB
Each (On a Reel of 500)
$1.176

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy