TDK 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %
- RS Stock No.:
- 110-9758
- Mfr. Part No.:
- CGA3E2C0G1H182J080AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $8.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$164.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.041 | $164.00 | - |
| 8000 - 12000 | $0.04 | $160.00 | $8.00 |
| 16000 + | $0.04 | $160.00 | $16.00 |
*price indicative
- RS Stock No.:
- 110-9758
- Mfr. Part No.:
- CGA3E2C0G1H182J080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.8nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.8nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
- RS Stock No. 9155695
- Mfr. Part No. CGA3E2C0G1H182J080AA
Each (In a Pack of 100)
$0.085
- RS Stock No. 9155695P
- Mfr. Part No. CGA3E2C0G1H182J080AA
Each (Supplied on a Reel)
$0.085
- RS Stock No. 1795470
- Mfr. Part No. CGA8M2C0G1H104J200KA
Each (In a Pack of 10)
$1.009
- RS Stock No. 1940502
- Mfr. Part No. FG28C0G1H182JNT00
Each (In a Pack of 10)
$0.199
Related links
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 1.8 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface











