TDK 1.8 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$270.00

(exc. GST)

$296.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.135$270.00-
4000 - 6000$0.132$264.002%
8000 +$0.13$260.003%

*price indicative

RS Stock No.:
111-0104
Mfr. Part No.:
CGA5H4C0G2J182J115AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Height

1.15mm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy