Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Get a bulk buy discount

Add 250 more to save $1.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.45

(exc. GST)

$7.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.129$6.45-
250 - 700$0.123$6.15$1.50
750 +$0.117$5.85$9.00

*price indicative

RS Stock No.:
240-5703
Mfr. Part No.:
MSASL21GAB7106KTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

178mm Dia Taping

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSAS

Length

2mm

Standards/Approvals

RoHS, IEC 62474, REACH

Width

1.25mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy