Recently searched

    Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $179.99

    (exc. GST)

    $197.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$179.99
    10 - 24$174.84
    25 - 49$168.01
    50 - 99$162.86
    100 +$158.58

    **price indicative

    RS Stock No.:
    251-2340
    Mfr. Part No.:
    VG95234M-20-8SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    6

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    22/74A

    Voltage Rating

    50 V

    Related links