Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2378
- Mfr. Part No.:
- VG95234M-32-1PN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$318.17
(exc. GST)
$349.99
(inc. GST)
On back order for despatch 13/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $318.17 |
10 - 24 | $309.09 |
25 - 49 | $296.98 |
50 - 99 | $287.86 |
100 + | $280.29 |
**price indicative
- RS Stock No.:
- 251-2378
- Mfr. Part No.:
- VG95234M-32-1PN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 5 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 41/245A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 5 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 41/245A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 35 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 24 Way Circular Connector Plug, Pin Contacts