Recently searched

    Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $126.19

    (exc. GST)

    $138.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$126.19
    10 - 24$122.61
    25 - 49$117.80
    50 - 99$114.18
    100 +$111.19

    **price indicative

    RS Stock No.:
    251-2335
    Mfr. Part No.:
    VG95234M-18-1PN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    10

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    22A

    Voltage Rating

    50 V

    Related links