Recently searched

    Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $253.88

    (exc. GST)

    $279.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$253.88
    10 - 24$246.60
    25 - 49$236.97
    50 - 99$229.69
    100 +$223.64

    **price indicative

    RS Stock No.:
    251-2352
    Mfr. Part No.:
    VG95234M-22-22PX
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    4

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    74A

    Voltage Rating

    50 V

    Related links