Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2194
- Mfr. Part No.:
- VG95234A-32-1PN
- Brand:
- Amphenol Air LB
1 / 2
Bulk discount available
Subtotal (1 unit)**
$173.97
(exc. GST)
$191.37
(inc. GST)
On back order for despatch 21/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $173.97 |
10 - 24 | $168.96 |
25 - 49 | $162.32 |
50 - 99 | $157.39 |
100 + | $153.24 |
**price indicative
- RS Stock No.:
- 251-2194
- Mfr. Part No.:
- VG95234A-32-1PN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 41/245A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 5 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 41/245A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 35 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 1 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts