Recently searched

    Amphenol Air LB 35 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $348.49

    (exc. GST)

    $383.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$348.49
    10 - 24$338.53
    25 - 49$325.25
    50 - 99$315.31
    100 +$307.00

    **price indicative

    RS Stock No.:
    251-2383
    Mfr. Part No.:
    VG95234M-32-7PN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    35

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    22/41A

    Voltage Rating

    50 V

    Related links