JAE, N/MS, Copper Alloy Right Angle 10 Way Cable Circular Connector Female Black, Male Contacts,Shell Size 18, Threaded,

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$78.20

(exc. GST)

$86.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$78.20-
25 - 49$75.853%
50 - 99$73.506%
100 - 249$71.938%
250 +$70.3710%

*price indicative

RS Stock No.:
175-6472
Mfr. Part No.:
N/MS3108B18-1S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Circular Connector

Number of Contacts

10

Current

22A

Contact Gender

Male

Connector Gender

Female

Voltage

2.45kV

Shell Size

18

Mount Type

Cable

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Connector Size

Standard

Standards/Approvals

No

Orientation

Right Angle

Series

N/MS

Housing Material

Synthetic Resin

Contact Plating

Silver

Colour

Black

Contact Material

Copper Alloy

Shell Plating

Zinc

COO (Country of Origin):
JP
Circular connector compatible to MS standard

Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.

Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.

Compatible with our conventional MS connector.

Shape of outer shell is in common.

The head of the part number changed from MS to N/MS.

No change for the left of the part number.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy