- RS Stock No.:
- 547-0296
- Mfr. Part No.:
- N/MS3106B24-10S
- Brand:
- JAE
On back order for despatch 12/06/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$241.10
(exc. GST)
$265.21
(inc. GST)
Units | Per unit |
1 - 14 | $241.10 |
15 + | $235.61 |
- RS Stock No.:
- 547-0296
- Mfr. Part No.:
- N/MS3106B24-10S
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Female |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 24 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Colour | Black |
Related links
- IDC Tools
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 20
- JAE 24 Way Cable Mount MIL Spec Circular Connector PlugShell Size 24
- JAE 7 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 16S
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 16S
- JAE Socket Contacts Threaded, MIL-DTL-5015
- JAE 7 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 20
- JAE 7 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 24