JAE, N/MS, Copper Alloy Straight 3 Way Panel Mount Circular Connector Male Black, Female Contacts,Shell Size 22,
- RS Stock No.:
- 175-6461
- Mfr. Part No.:
- N/MS3102A22-2P
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $49.75
View bulk pricing optionsSubtotal (1 unit)*
$66.97
(exc. GST)
$73.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $66.97 | - |
| 25 - 49 | $64.98 | $49.75 |
| 50 - 99 | $62.99 | $199.00 |
| 100 - 249 | $61.61 | $536.00 |
| 250 + | $60.23 | $1,685.00 |
*price indicative
- RS Stock No.:
- 175-6461
- Mfr. Part No.:
- N/MS3102A22-2P
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Current | 73A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 500V ac, 700V ac | |
| Shell Size | 22 | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Synthetic Resin | |
| Series | N/MS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Colour | Black | |
| Shell Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Current 73A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 500V ac, 700V ac | ||
Shell Size 22 | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Synthetic Resin | ||
Series N/MS | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Colour Black | ||
Shell Plating Zinc | ||
- COO (Country of Origin):
- JP
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Related links
- JAE Copper Alloy Straight 8 Way Panel Mount Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female BlackShell Size 22,
- JAE Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Female BlackShell Size
- JAE Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector Female BlackShell Size
- JAE Copper Alloy Straight 5 Way Panel Mount Circular Connector Male BlackShell Size 18,
- JAE Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
