JAE, N/MS, Copper Alloy Straight 8 Way Panel Mount Circular Connector Male Black, Female Contacts,Shell Size 22,

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$71.00

(exc. GST)

$78.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$71.00-
25 - 49$68.872%
50 - 99$66.765%
100 - 249$65.337%
250 +$63.9010%

*price indicative

RS Stock No.:
175-6460
Mfr. Part No.:
N/MS3102A22-23P
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

8

Product Type

Circular Connector

Current

41A

Contact Gender

Female

Connector Gender

Male

Voltage

500V ac, 700V ac

Shell Size

22

Mount Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Connector Size

Standard

Orientation

Straight

Standards/Approvals

No

Housing Material

Synthetic Resin

Series

N/MS

Shell Plating

Zinc

Colour

Black

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
JP
Circular connector compatible to MS standard

Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.

Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.

Compatible with our conventional MS connector.

Shape of outer shell is in common.

The head of the part number changed from MS to N/MS.

No change for the left of the part number.

Related links