JAE, Copper Alloy 4 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 22

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$93.43

(exc. GST)

$102.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$93.43
15 +$93.31

*price indicative

RS Stock No.:
547-0842
Mfr. Part No.:
N/MS3102A22-22S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

4

Gender

Female

Contact Gender

Female

Current Rating

46A

Voltage Rating

500 V ac

Shell Size

22

Mounting Type

Box Mount

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Shell Plating

Zinc

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links