Amphenol Industrial, MS3102A, Copper Alloy 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket

Bulk discount available

Subtotal (1 unit)*

$33.40

(exc. GST)

$36.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$33.40
5 - 24$32.81
25 +$31.51

*price indicative

RS Stock No.:
475-707
Distrelec Article No.:
304-00-723
Mfr. Part No.:
MS3102A-10SL-3S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Gender

Female

Contact Gender

Female

Voltage Rating

500 V ac, 700 V dc

Shell Size

10SL

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3102A

Shell Plating

Zinc Cobalt

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

Amphenol MS MIL-C-5015 Circular Receptacle Connectors


Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These box mounting circular receptacle connectors have proven electrical capability for equipment applications where durability is important. These circular MIL-C-5015 connectors have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Features & Benefits


Durable, field-proven design
MIL-C-5015 specification
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information


These Amphenol MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular receptacle connectors are mounted on boxes and equipment cases where no cable support is required.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

MIL C 5015


97 (Olive Drab)


Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Related links