Amphenol Industrial, MS3102A, Copper Alloy Straight 17 Way Box Mount MIL Spec Circular Connector Female Black, Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.83

(exc. GST)

$50.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$45.83
5 - 24$45.06
25 +$42.95

*price indicative

RS Stock No.:
298-2601
Mfr. Part No.:
MS3102A-20-29S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

MIL Spec Circular Connector

Number of Contacts

17

Contact Gender

Female

Voltage

500, 700V ac

Connector Gender

Female

Shell Size

20

Mount Type

Box Mount

Military Standard

MIL-DTL-5015

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Screw Coupling

Connector Size

Standard

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Series

MS3102A

Housing Material

Aluminium Alloy

Contact Plating

Silver

Contact Material

Copper Alloy

Strain Relief

Yes

Colour

Black

Shell Plating

Zinc Cobalt

Amphenol MS MIL-C-5015 Circular Receptacle Connectors


Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These box mounting circular receptacle connectors have proven electrical capability for equipment applications where durability is important. These circular MIL-C-5015 connectors have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Features & Benefits


Durable, field-proven design

MIL-C-5015 specification

Threaded couplings for quick and accurate mating

Keying and polarization to prevent mismating

Durable construction with high grade aluminium shell

Zinc plated olive drab chromate finish for high resistance to corrosion

Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information


These Amphenol MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular receptacle connectors are mounted on boxes and equipment cases where no cable support is required.

97 (Olive Drab)


Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

MIL C 5015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy