ITT Cannon, KPT, Copper Alloy Straight 12 Way Box Mount MIL Spec Circular Connector Female, Female Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.27

(exc. GST)

$97.10

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
468-816
Mfr. Part No.:
KPT02E14-12S
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

12

Product Type

MIL Spec Circular Connector

Current

22A

Contact Gender

Female

Connector Gender

Female

Voltage

850V

Shell Size

14

Mount Type

Box Mount

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

KPT

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Contact Material

Copper Alloy

Non Compliant

Chassis Mount


ITT KPT (Olive Drab)


High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the ’normal’ orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).

Note

Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Related links