ITT Cannon, KPT 26 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling
- RS Stock No.:
- 468-838
- Mfr. Part No.:
- KPT02E16-26P
- Brand:
- ITT Cannon
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.02
(exc. GST)
$73.72
(inc. GST)
Units | Per unit |
1 + | $67.02 |
- RS Stock No.:
- 468-838
- Mfr. Part No.:
- KPT02E16-26P
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Chassis Mount
Note
Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.
ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 16 |
Mounting Type | Box Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |