Polamco, 91Size 8 Straight Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603
- RS Stock No.:
- 241-1294
- Mfr. Part No.:
- 91D1-08-04-1-ZB
- Brand:
- Polamco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.95
(exc. GST)
$41.74
(inc. GST)
- RS Stock No.:
- 241-1294
- Mfr. Part No.:
- 91D1-08-04-1-ZB
- Brand:
- Polamco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polamco | |
| Select all | ||
|---|---|---|
Brand Polamco | ||
Polamco Coupling Backshell
The Polamco 91 series spin coupling backshell of size 8 is used in conjunction with heat-shrink boots or spring clips to terminate braided cable jacket. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of this backshell features anti-rotation teeth and a sealing 'O' ring. The length of this backshell is 34mm.
Note:
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors, Series 2 fits the commercial threaded (MIL-C-5015) connectors, Series 3 fits the industrial bayonet (MIL-C-5015) connectors, Series 4 fits professionally threaded (MILD38999) connectors.
Note:
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors, Series 2 fits the commercial threaded (MIL-C-5015) connectors, Series 3 fits the industrial bayonet (MIL-C-5015) connectors, Series 4 fits professionally threaded (MILD38999) connectors.
Features and Benefits
Aluminium alloy housing with an olive drab zinc cobalt finish
Cable size ranges between 6.35mm and 13.9mm
Straight body orientation
Cable size ranges between 6.35mm and 13.9mm
Straight body orientation
Related links
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With MIL-DTL-26482 Series I PATT 105
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With PATT 603 MIL-DTL-26482 Series I
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector

