ITT Cannon, KPT, Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size 14,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$258.60

(exc. GST)

$284.46

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 12 unit(s) shipping from 18 May 2026
  • Plus 20 unit(s) shipping from 09 June 2026
  • Plus 10 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
468-771
Mfr. Part No.:
KPT06F14-12S
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

12

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

22A

Connector Gender

Male

Voltage

850V dc

Shell Size

14

Mount Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

KPT

Strain Relief

Yes

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Contact Material

Copper Alloy

Non Compliant

Cable Mount


This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)


High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the ’normal’ orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).

Related links