Recently searched

    Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 8, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    $54.99

    (exc. GST)

    $60.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    4775 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$54.99
    5 - 24$54.32
    25 +$52.33

    **price indicative

    RS Stock No.:
    450-180
    Mfr. Part No.:
    62GB-12E08-33PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Female

    Contact Gender

    Male

    Voltage Rating

    500 V ac, 700 V dc

    Shell Size

    8

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    62GB

    Maximum Operating Temperature

    +125°C

    Shell Plating

    Zinc Cobalt

    Colour

    Olive

    Minimum Operating Temperature

    -55°C

    Contact Plating

    Gold

    Related links