Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 12, Bayonet
- RS Stock No.:
- 450-203
- Mfr. Part No.:
- 62GB-12E12-03PN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
$67.52
(exc. GST)
$74.27
(inc. GST)
47 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $67.52 |
5 - 24 | $65.87 |
25 + | $63.04 |
**price indicative
- RS Stock No.:
- 450-203
- Mfr. Part No.:
- 62GB-12E12-03PN
- Brand:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 3 | |
Gender | Female | |
Contact Gender | Male | |
Voltage Rating | 1.2 kV dc, 850 V ac | |
Shell Size | 12 | |
Mounting Type | Box Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 62GB | |
Maximum Operating Temperature | +125°C | |
Shell Plating | Zinc Cobalt | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Gold | |
Colour | Olive | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 1.2 kV dc, 850 V ac | ||
Shell Size 12 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 62GB | ||
Maximum Operating Temperature +125°C | ||
Shell Plating Zinc Cobalt | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Colour Olive | ||