Recently searched

    Amphenol Limited, 62GB 2 Way Box Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 18, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    $133.39

    (exc. GST)

    $146.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    44 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$133.39
    5 - 24$131.74
    25 +$126.94

    **price indicative

    RS Stock No.:
    241-1187
    Mfr. Part No.:
    62GB-12E18-02PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    2

    Gender

    Female

    Contact Gender

    Male

    Voltage Rating

    1.5 kV ac/dc

    Shell Size

    18

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    62GB

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Colour

    Olive

    Shell Plating

    Zinc Cobalt

    Related links