Recently searched

    Amphenol Limited, 62GB 4 Way Box Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 14, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    $113.11

    (exc. GST)

    $124.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    52 In AU stock for next working day delivery*
    291 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$113.11
    10 - 24$111.16
    25 +$107.51

    **price indicative

    RS Stock No.:
    241-1159
    Mfr. Part No.:
    62GB-12E14-04PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    4

    Gender

    Female

    Contact Gender

    Male

    Shell Size

    14

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Body Orientation

    Straight

    Series

    62GB

    Shell Plating

    Zinc Cobalt

    Colour

    Olive

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links