Marquardt Roller Lever Micro Switch, Tab Terminal, 10 A, 250 V ac, SPCO

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.90

(exc. GST)

$25.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 362 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$22.90
25 - 99$22.41
100 - 249$21.73
250 +$21.19

*price indicative

RS Stock No.:
741-0962
Distrelec Article No.:
135-83-036
Mfr. Part No.:
1006.1511
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Tab

Switch Contact Current

10 A

Contact Configuration

SPCO

Housing Material

Thermosetting Plastic

Operating Force

1.25N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature Snap Action

Series

1005

Standards/Approvals

UL, CSA, ENEC

Mechanical Life

5000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
TN

Marquardt Miniature Snap Action Switches - 1005 Series


Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)

Bounce time <10ms

UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links