Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, SP-CO, IP00
- RS Stock No.:
- 205-6110
- Mfr. Part No.:
- V15T16-CZ200A02
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 box of 1000 units)*
$6,000.00
(exc. GST)
$6,600.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $6.00 | $6,000.00 |
| 5000 + | $5.40 | $5,400.00 |
*price indicative
- RS Stock No.:
- 205-6110
- Mfr. Part No.:
- V15T16-CZ200A02
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 16 A | ||
Contact Configuration SP-CO | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- CN
The Honeywell micro switch is designed for enhanced reliability at great value. It is suitable for applications requiring an operating force greater than 100g.
5 million cycles (mechanical), 50,000 operations minimum (electrical) service life
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc.
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell Pin Plunger Micro Switch 22 A IP00
- Honeywell Pin Plunger Micro Switch 16 A IP00
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 5 A IP00
- Honeywell Pin Plunger Micro Switch 16 A IP00
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 15 A, SP-CO
