Panasonic Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SP-CO, IP67
- RS Stock No.:
- 173-8308
- Mfr. Part No.:
- ASQ11510
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$415.40
(exc. GST)
$456.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $4.154 | $415.40 |
| 500 + | $3.739 | $373.90 |
*price indicative
- RS Stock No.:
- 173-8308
- Mfr. Part No.:
- ASQ11510
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 500 mA @ 30 V dc, SP-CO
