Kern C Mount Adapter, For OZG 497 KERN Microscope
- RS Stock No.:
- 136-3528
- Mfr. Part No.:
- OZB-A4811
- Brand:
- Kern
Subtotal (1 unit)*
$279.51
(exc. GST)
$307.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.51 |
*price indicative
- RS Stock No.:
- 136-3528
- Mfr. Part No.:
- OZB-A4811
- Brand:
- Kern
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Universal Adapter | |
| Accessory Type | C Mount Adapter | |
| For Use With | OZG 497 KERN Microscope | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Universal Adapter | ||
Accessory Type C Mount Adapter | ||
For Use With OZG 497 KERN Microscope | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern C-Mount Camera Adapter OZB
Kern C-Mount Camera adapter with adjustable focus (0.50x).
Features and Benefits
• Dimensions packaging (WxDxH): 100 x 50 x 50 mm;• Gross weight: 500 g;• Net weight: 200 g
Microscope Accessories
Related links
- Kern C Mount Adapter OZR 564 KERN Microscope OZR 563 KERN
- Kern C Mount Adapter ODC 82 KERN Microscope
- Kern C Mount Adapter ODC 83 KERN Microscope
- Kern C Mount Adapter OBF 123 KERN Microscope, OBF 121 KERN Microscope
- Kern KERN Eyepiece ODC 87 KERN Microscope
- Kern KERN Eyepiece ODC 88 KERN Microscope
- Kern Microscope Accessories
- Ledil LED Array Mount ADELIA for Adapter C 30 mm 0.5mm
