Kern KERN Eyepiece, For ODC 88 KERN Microscope, ODC 87 KERN Microscope

Subtotal (1 unit)*

$526.67

(exc. GST)

$579.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.67

*price indicative

RS Stock No.:
136-3523
Distrelec Article No.:
303-87-957
Mfr. Part No.:
ODC 881
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Camera

Accessory Type

KERN Eyepiece

For Use With

ODC 88 KERN Microscope, ODC 87 KERN Microscope

Standards/Approvals

No

COO (Country of Origin):
CN

Kern ODC-87 / 88 Series Microscope Cameras


Kern Microscope cameras for common microscopy applications. A standard microscope can be converted to a digital microscope, by replacing one eyepiece of your non-digital microscope with an eyepiece camera and connecting to your computer via USB. The universal eyepiece can be connected to the microscope and to a laptop or PC using the USB cable. The power supply is through the USB cable, which means that no additional power supply is required.;Your daily work is made easier with the best synchronisation, a high frame rate and stable image performance.

Supplied with

Camera, multi-lingual Kern Microscope VIS software, a USB cable, various eyepiece adapters and an object micrometer to calibrate the software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy