Kern C Mount Adapter, For ODC 83 KERN Microscope, ODC 82 KERN Microscope

Subtotal (1 unit)*

$1,570.84

(exc. GST)

$1,727.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,570.84

*price indicative

RS Stock No.:
136-3520
Distrelec Article No.:
303-87-952
Mfr. Part No.:
ODC 832
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Camera

Accessory Type

C Mount Adapter

For Use With

ODC 83 KERN Microscope, ODC 82 KERN Microscope

Standards/Approvals

No

COO (Country of Origin):
CN

Kern ODC 82/83 Series Microscope Cameras


Kern Microscope cameras for common microscopy applications featuring CMOS technology, inconnection with the USB 2.0 or USB 3.0 the images are shown quickly and clearly. The cameras are also ideal for more demanding applications, such as, Darkfield, phase contrast and for fluorescence applications.

Supplied with

Camera, multi-lingual Kern Microscope VIS software, a USB cable, various eyepiece adapters and an object micrometer to calibrate the software.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy