Weller Lens, For Microscope
- RS Stock No.:
- 868-439
- Mfr. Part No.:
- T0051406999
- Brand:
- Weller
N
This image is representative of the product range
Subtotal (1 unit)*
$225.10
(exc. GST)
$247.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.10 |
*price indicative
- RS Stock No.:
- 868-439
- Mfr. Part No.:
- T0051406999
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lens | |
| Accessory Type | Lens | |
| For Use With | Microscope | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lens | ||
Accessory Type Lens | ||
For Use With Microscope | ||
- COO (Country of Origin):
- US
The Weller microscope lens offers unparalleled precision for detailed electronic inspection and nano-soldering tasks, delivering optimal clarity and 3D visualisation to enhance productivity and accuracy in work environments.
Provides a working distance of 96 mm for enhanced observation
Features anti-glare and high-clarity optics for optimal viewing
Allows easy lens interchangeability for flexible use
Offers a field of view of 27.5 mm for comprehensive inspections
ESD safe design protects sensitive electronics during use
