Weller Cover, For PRISMA Microscope
- RS Stock No.:
- 868-436
- Mfr. Part No.:
- T0051407699
- Brand:
- Weller
N
This image is representative of the product range
Subtotal (1 unit)*
$922.50
(exc. GST)
$1,014.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $922.50 |
*price indicative
- RS Stock No.:
- 868-436
- Mfr. Part No.:
- T0051407699
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Dust Cover | |
| Accessory Type | Cover | |
| For Use With | PRISMA Microscope | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Dust Cover | ||
Accessory Type Cover | ||
For Use With PRISMA Microscope | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Weller Microscope Dust Cover completely protects precision optics and sensitive housing components from contamination when not in use. This essential care accessory shields the system from airborne dust and debris in lab inspection environments.
Designed to tightly fit the PRISMA microscope system
Dimensions measuring 350 mm x 250 mm x 250 mm
Maintains cleanliness for crisp 3D visualization
