Weller Power Supply Connector Set, For PRISMA Microscope

N

This image is representative of the product range

Subtotal (1 unit)*

$106.52

(exc. GST)

$117.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 October 2026
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.52

*price indicative

RS Stock No.:
868-444
Mfr. Part No.:
T0051407499
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Power Supply

Accessory Type

Power Supply Connector Set

For Use With

PRISMA Microscope

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
KH
The Weller replacement power supply offers essential support for the PRISMA Microscope ESD Kit, ensuring that professionals can maintain optimal performance throughout detailed inspection tasks.

Replacement power supply specifically designed for seamless integration

Compact dimensions of 100 x 60 x 40 mm facilitate easy placement

Powerful performance with 14.4W output ensures reliability

RoHS compliant to meet environmental standards

Voltage range of 100-240V makes it versatile for various settings

Weighs only 363 g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy