Microchip SAMA7D65D5M-V/4UB ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- RS Stock No.:
- 775-437
- Mfr. Part No.:
- SAMA7D65D5M-V/4UB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 70 units)*
$2,318.61
(exc. GST)
$2,550.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 + | $33.123 | $2,318.61 |
*price indicative
- RS Stock No.:
- 775-437
- Mfr. Part No.:
- SAMA7D65D5M-V/4UB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7D65 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | Ethernet, LVDS, RGB, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 2.7V | |
| Pin Count | 427 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7D65 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type Ethernet, LVDS, RGB, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 2.7V | ||
Pin Count 427 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
The Microchip MPU provides a Compact System in Package solution for high performance industrial computing. Featuring an Arm Cortex A7 core with Neon technology and a dedicated Floating Point Unit it delivers exceptional processing efficiency for complex workloads.
Arm TrustZone security
32 Kbyte instruction and data caches
Integrated CoreSight trace buffer
Dual Watchdog timers
Shutdown controller for power efficiency
- RS Stock No. 0765459
- Mfr. Part No. SAMA7G54-E/4HB
Each
$18.14
- RS Stock No. 0644349
- Mfr. Part No. SAMA7G54D2G-I/4UB-SL3
Each
$58.35
- RS Stock No. 0566075
- Mfr. Part No. ATSAMA5D21C-CU
Each
$17.81
- RS Stock No. 0566079
- Mfr. Part No. ATSAMA5D26C-CU
Each
$20.45
Related links
- Microchip SAMA7D65D5M-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D5MT-V/4UB ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D5MT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4G-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D1GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA












