Microchip AT91SAM9CN12B-CFUR ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- RS Stock No.:
- 775-368
- Mfr. Part No.:
- AT91SAM9CN12B-CFUR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$15,835.00
(exc. GST)
$17,418.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $15.835 | $15,835.00 |
*price indicative
- RS Stock No.:
- 775-368
- Mfr. Part No.:
- AT91SAM9CN12B-CFUR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT91SAM9CN12B | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | NAND | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Minimum Supply Voltage | 900mV | |
| Pin Count | 217 | |
| Maximum Supply Voltage | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT91SAM9CN12B | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type NAND | ||
Mount Type Surface | ||
Package Type BGA | ||
Minimum Supply Voltage 900mV | ||
Pin Count 217 | ||
Maximum Supply Voltage 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- CN
The Microchip processor offers a robust performance for embedded applications, combining Advanced ARM architecture with efficient memory management. It's is designed to enhance multitasking capabilities while ensuring low power consumption.
Supports both 32-bit ARM and 16-bit Thumb instruction sets for performance optimization
Includes a Memory Management Unit for effective address translation and management
Features separate instruction and data buses for improved data throughput
Provides flexible cache configurations, enabling tailored performance for diverse applications
Related links
- Microchip AT91SAM9CN12B-CU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN12B-CFU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CUR ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9N12-CUR ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
