Microchip AT91SAM9CN12B-CFU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- RS Stock No.:
- 775-367
- Mfr. Part No.:
- AT91SAM9CN12B-CFU
- Brand:
- Microchip
Subtotal (1 tray of 240 units)*
$3,728.16
(exc. GST)
$4,100.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | $15.534 | $3,728.16 |
*price indicative
- RS Stock No.:
- 775-367
- Mfr. Part No.:
- AT91SAM9CN12B-CFU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | AT91SAM9CN12B | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | NAND | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Minimum Supply Voltage | 900mV | |
| Maximum Supply Voltage | 1.1V | |
| Pin Count | 217 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series AT91SAM9CN12B | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type NAND | ||
Mount Type Surface | ||
Package Type BGA | ||
Minimum Supply Voltage 900mV | ||
Maximum Supply Voltage 1.1V | ||
Pin Count 217 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- CN
The Microchip processor delivers high performance for multi-tasking applications requiring full memory management while maintaining low power consumption. It supports both 32-bit ARM and 16-bit Thumb instruction sets, optimising code density.
Integrates a Memory Management Unit for enhanced efficiency
Features separate instruction and data interfaces for improved performance
Supports external coprocessors for application-specific hardware acceleration
Utilises a Harvard architecture ensuring quick data processing
Related links
- Microchip AT91SAM9CN12B-CU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN12B-CFUR ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G20B-CFU ARM926EJ-S Microprocessor SAM9G20 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CUR ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9N12-CUR ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
