Microchip ATSAMA5D28C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA

Subtotal (1 tray of 84 units)*

$3,729.10

(exc. GST)

$4,101.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
84 +$44.394$3,729.10

*price indicative

RS Stock No.:
775-314
Mfr. Part No.:
ATSAMA5D28C-LD1G-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D28

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Interface Type

Ethernet, I2C, QSPI, SMC, SPI, UART, USB

Mount Type

Surface

Package Type

LFBGA

Minimum Supply Voltage

1.1V

Pin Count

289

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Height

1.4mm

Length

14mm

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip microprocessor integrates the Arm Cortex-A5 MPU with up to 2 Gbit LPDDR2 SDRAM, optimising performance for embedded applications.

Integrates an Arm Cortex-A5 core, enabling efficient processing up to 500 MHz

Supports up to 2 Gbit of LPDDR2 SDRAM, enhancing memory capabilities

Equipped with a comprehensive range of peripherals, including USB and Ethernet

Operates in a wide temperature range from -40°C to +85°C, suitable for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy