Microchip ATSAMA5D28C-D1G-CUR ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin BGA
- RS Stock No.:
- 775-313
- Mfr. Part No.:
- ATSAMA5D28C-D1G-CUR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$68,885.00
(exc. GST)
$75,774.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $68.885 | $68,885.00 |
*price indicative
- RS Stock No.:
- 775-313
- Mfr. Part No.:
- ATSAMA5D28C-D1G-CUR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D28 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | Ethernet, I2C, QSPI, SMC, SPI, UART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.1V | |
| Package Type | BGA | |
| Pin Count | 289 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D28 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type Ethernet, I2C, QSPI, SMC, SPI, UART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.1V | ||
Package Type BGA | ||
Pin Count 289 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip microprocessor integrates an Arm Cortex-A5 processor and 2 Gbit LPDDR2 SDRAM. It simplifies board design while addressing power and space constraints, making it suitable for Advanced applications.
Integrates Arm Cortex-A5 core with NEON media processing engine
Supports up to 500 MHz operation for enhanced performance
Includes a 1.4MB internal memory architecture
Features low-power modes for energy efficiency
Offers comprehensive peripheral support including USB and Ethernet
Supports secure boot and hardware cryptography for safety
Related links
- Microchip ATSAMA5D28C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin BGA
- Microchip ATSAMA5D28C-LD2G-CUR ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD1G-CUR ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD2G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin TFBGA
- Microchip ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
