Microchip ATSAMA5D41B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- RS Stock No.:
- 566-089
- Mfr. Part No.:
- ATSAMA5D41B-CU
- Brand:
- Microchip
Subtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.74 |
*price indicative
- RS Stock No.:
- 566-089
- Mfr. Part No.:
- ATSAMA5D41B-CU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D4 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 600MHz | |
| Package Type | LFBGA | |
| Pin Count | 289 | |
| Standards/Approvals | FIPS 140-2, FIPS 46-3, NIST 800-22, FIPS 140-3, IEEE1588, FIPS 180-2, FIPS 197 | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D4 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 600MHz | ||
Package Type LFBGA | ||
Pin Count 289 | ||
Standards/Approvals FIPS 140-2, FIPS 46-3, NIST 800-22, FIPS 140-3, IEEE1588, FIPS 180-2, FIPS 197 | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip High-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. The Cortex-A5 runs up to 600MHz and features the ARM NEON SIMD engine, a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR2 and LPDDR2. It integrates powerful peripherals for connectivity: dual 10/100 EMACs, 3 HS USB ports, 2 SDIO/SD/MMC, 8 UARTs, and for user interface applications TFT LCD controller, touch controller, 720p hardware video decoder (H264, VP8, MPEG4) on the D43 and D44 derivatives, and a CMOS sensor (camera) interface.
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
Hardware encryption engine
Tamper pins and secure key storage
Related links
- Microchip ATSAMA5D42B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D43B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D41B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D43B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D44B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 256-Pin TFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
