Microchip ATSAMA5D44B-CU ARM Cortex A5 Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 256-Pin TFBGA

Subtotal (1 unit)*

$25.47

(exc. GST)

$28.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.47

*price indicative

RS Stock No.:
566-093
Mfr. Part No.:
ATSAMA5D44B-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA5D4

Product Type

Microprocessor

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

600MHz

Package Type

TFBGA

Pin Count

256

Standards/Approvals

IEEE1588, FIPS PUB 140-3, FIPS PUB 46-3, FIPS PUB 197, NIST SP800-22, FIPS PUB 180-2, FIPS PUB 140-2

Automotive Standard

No

Number of Cores

1

COO (Country of Origin):
TW
The Microchip High-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. The Cortex-A5 runs up to 600MHz and features the ARM NEON SIMD engine a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR2 and LPDDR2. It integrates powerful peripherals for connectivity dual 10/100 EMACs, 3 HS USB ports, 2 SDIO/SD/MMC, 8 UARTs, and for user interface applications TFT LCD controller, touch controller, 720p hardware video decoder (H264, VP8, MPEG4), and a CMOS sensor (camera) interface.

Complete set of C examples for non-OS users

Low-Cost Development board

Multiple third-party software and hardware partners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy