Microchip SAM9X60-V/DWB 32 bit MPU Microcontroller SAM9X60 32 bit ARM 600 MHz 228-Pin TFBGA

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.88-
10 +$10.6910%

*price indicative

RS Stock No.:
352-293
Mfr. Part No.:
SAM9X60-V/DWB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9X60

Product Type

Microcontroller

Device Core

32 bit MPU

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

600MHz

Interface Type

USB, QSPI, CAN

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

TFBGA

Pin Count

228

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

11mm

Height

1.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip high-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running up to 600 MHz. The SAM9X60 supports various NVM interfaces, including NAND Flash, Quad SPI and eMMC Flash. The device integrates powerful peripherals for connectivity and user interface applications. It offers State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES and TDES) as well as tamper pins.

Secure Boot with on-chip Secure Key Storage (OTP)

Physical protection against tamper and 8 tamper detection pins

On the Fly scrambling or unscrambling for memories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy