Microchip SAM9X60T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA

Subtotal (1 reel of 2000 units)*

$16,466.00

(exc. GST)

$18,112.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$8.233$16,466.00

*price indicative

RS Stock No.:
775-402
Mfr. Part No.:
SAM9X60T-V/6GW-SL3
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9X60

Product Type

Microprocessor

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

600MHz

Interface Type

CAN, I2C, SPI, UART, USB

Mount Type

Surface

Package Type

TFBGA

Minimum Supply Voltage

1.15V

Maximum Supply Voltage

1.25V

Pin Count

256

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Cores

1

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip Microprocessor delivers 600 MHz performance for secure industrial and user Interface applications. This 32-bit platform integrates Advanced memory management with a robust multi-port controller for high-speed data handling. It ensures superior system protection through hardware crypto accelerators and a secure bootloader.

High bandwidth DDR2 and LPDDR controller

24 bit programmable error correcting code

11 Kbyte secure key storage

Hardware AES and SHA accelerators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy