Microchip SAM9X60D1G-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA

Subtotal (1 unit)*

$37.03

(exc. GST)

$40.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.03

*price indicative

RS Stock No.:
566-016
Mfr. Part No.:
SAM9X60D1G-I/4FB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9X60

Product Type

Microcontroller

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

Arm Cortex

Maximum Clock Frequency

600MHz

Interface Type

USB, SDIO, 10/100 Base-TX, ADC, LCD, CAN, I2S, FLEXCOM, Parallel, MMC, NAND, QSPI

Mount Type

Surface

Package Type

TFBGA

Pin Count

233

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

11mm

Standards/Approvals

NIST Special Publication 800-22, FIPS PUBs 140-2 and 140-3, FIPS PUB 46-3, FIPS PUB 197, FIPS PUB 180-2

Height

1.2mm

Number of Cores

1

Automotive Standard

AEC-Q100 Grade 2

COO (Country of Origin):
TW
The Microchip High-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running up to 600 MHz, with 1Gbit integrated DDR2 memory. It supports various NVM interfaces, including NAND Flash, Quad SPI and eMMC Flash. The device integrates powerful peripherals for connectivity and user interface applications. It offers State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES and TDES) as well as tamper pins.

64 kB internal SRAM

24-bit LCD Controller with overlays up to 1024x768 resolution

2D Graphics Engine, Camera Interface

Built-in Class D Amplifier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy