Mitutoyo 293-340-30 External Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 833-6442
- Mfr. Part No.:
- 293-340-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$632.99
(exc. GST)
$696.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.99 |
*price indicative
- RS Stock No.:
- 833-6442
- Mfr. Part No.:
- 293-340-30
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Accuracy | ±0.00005 in | |
| Resolution | 0.001 mm | |
| Imperial or Metric | Both | |
| Micrometer Type | External | |
| Battery Operated | Yes | |
| Maximum Measurement | 25mm | |
| Minimum Measurement | 0mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±0.00005 in | ||
Resolution 0.001 mm | ||
Imperial or Metric Both | ||
Micrometer Type External | ||
Battery Operated Yes | ||
Maximum Measurement 25mm | ||
Minimum Measurement 0mm | ||
- COO (Country of Origin):
- JP
Mitutoyo 293 Series, IP65
Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
Supplied with
Batteries, instruction manual and storage case.